Parametric Equivalent
Parametric Equivalent

3597.9 | |
|---|---|
DigiKey Part Number | 2080-3597.9-ND |
Manufacturer | |
Manufacturer Product Number | 3597.9 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 6-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 55 A |
Packaging Box | Voltage - UL 500V |
Part Status Active | Wire Gauge or Range - AWG 6-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720.2 | Conta-Clip, Inc. | 0 | 2080-1720.2-ND | 2,48960 € | Parametric Equivalent |
| 1720.5 | Conta-Clip, Inc. | 0 | 2080-1720.5-ND | 2,59140 € | Parametric Equivalent |
| 3597.1 | Conta-Clip, Inc. | 0 | 2080-3597.1-ND | 1,90420 € | Parametric Equivalent |
| 3597.2 | Conta-Clip, Inc. | 0 | 2080-3597.2-ND | 2,32840 € | Parametric Equivalent |
| 3597.3 | Conta-Clip, Inc. | 0 | 2080-3597.3-ND | 2,44560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,32840 € | 116,42 € |
| Unit Price without VAT: | 2,32840 € |
|---|---|
| Unit Price with VAT: | 2,77080 € |



