Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG
3589.2
3589.2

3589.2

DigiKey Part Number
2080-3589.2-ND
Manufacturer
Manufacturer Product Number
3589.2
Description
8MM, GRNDTERM2SPRNGCLMPS;35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.1mm
Manufacturer
Conta-Clip, Inc.
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
8-22 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,01000 €9,01 €
106,39000 €63,90 €
255,64720 €141,18 €
505,19680 €259,84 €
1004,83160 €483,16 €
3004,39810 €1.319,43 €
5004,24600 €2.123,00 €
1.0004,07938 €4.079,38 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,72190 €