
3577.2 | |
|---|---|
DigiKey Part Number | 2080-3577.2-ND |
Manufacturer | |
Manufacturer Product Number | 3577.2 |
Description | DOUBLE-LEVEL TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1707.2 | Conta-Clip, Inc. | 0 | 2080-1707.2-ND | 2,39920 € | Parametric Equivalent |
| 1707.5 | Conta-Clip, Inc. | 0 | 2080-1707.5-ND | 3,11370 € | Parametric Equivalent |
| 3562.1 | Conta-Clip, Inc. | 0 | 2080-3562.1-ND | 2,15820 € | Parametric Equivalent |
| 3562.2 | Conta-Clip, Inc. | 0 | 2080-3562.2-ND | 2,05930 € | Parametric Equivalent |
| 3562.3 | Conta-Clip, Inc. | 0 | 2080-3562.3-ND | 2,15820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,90500 € | 390,50 € |
| Unit Price without VAT: | 3,90500 € |
|---|---|
| Unit Price with VAT: | 4,64695 € |


