Image for 3545.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3545.2

DigiKey Part Number
2080-3545.2-ND
Manufacturer
Manufacturer Product Number
3545.2
Description
INITIATOR/ACTUATOR TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
400V
Series
Current - UL
12.5 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Number of Positions
4
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
45.9mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
574,83600 €374,18 €
Manufacturers Standard Package
Unit Price without VAT:74,83600 €
Unit Price with VAT:89,05484 €