
3503.3 | |
|---|---|
DigiKey Part Number | 2080-3503.3-ND |
Manufacturer | |
Manufacturer Product Number | 3503.3 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 800V |
Series | Current - UL 27 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1706.2 | Conta-Clip, Inc. | 0 | 2080-1706.2-ND | 2,10240 € | Parametric Equivalent |
| 1706.5 | Conta-Clip, Inc. | 0 | 2080-1706.5-ND | 2,21180 € | Parametric Equivalent |
| 3502.1 | Conta-Clip, Inc. | 0 | 2080-3502.1-ND | 1,39430 € | Parametric Equivalent |
| 3502.2 | Conta-Clip, Inc. | 68 | 2080-3502.2-ND | 3,23000 € | Parametric Equivalent |
| 3502.3 | Conta-Clip, Inc. | 0 | 2080-3502.3-ND | 1,72950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,92710 € | 292,71 € |
| Unit Price without VAT: | 2,92710 € |
|---|---|
| Unit Price with VAT: | 3,48325 € |



