
3473.5 | |
|---|---|
DigiKey Part Number | 2080-3473.5-ND |
Manufacturer | |
Manufacturer Product Number | 3473.5 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Conta-Clip, Inc. | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | Contact Material Copper |
Part Status Active | Contact Finish Tin-Nickel |
Type Terminal Block, Cross Connection | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,27280 € | 63,64 € |
| Unit Price without VAT: | 1,27280 € |
|---|---|
| Unit Price with VAT: | 1,51463 € |

