
3337.7 | |
|---|---|
DigiKey Part Number | 2080-3337.7-ND |
Manufacturer | |
Manufacturer Product Number | 3337.7 |
Description | WIRE MARKR CBL TIE 27MMX18MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.06" W x 0.71" L (27.0mm x 18.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 1.06" W x 0.71" L (27.0mm x 18.0mm) |
Manufacturer Conta-Clip, Inc. | Legend Blank |
Series | Color White |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,50488 € | 40,39 € |
| Unit Price without VAT: | 0,50488 € |
|---|---|
| Unit Price with VAT: | 0,60081 € |

