
3210.4 | |
|---|---|
DigiKey Part Number | 2080-3210.4-ND |
Manufacturer | |
Manufacturer Product Number | 3210.4 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Conta-Clip, Inc. | Current - IEC 24 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27830 € | 127,83 € |
| Unit Price without VAT: | 1,27830 € |
|---|---|
| Unit Price with VAT: | 1,52118 € |

