Image for 3205.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3205.2

DigiKey Part Number
2080-3205.2-ND
Manufacturer
Manufacturer Product Number
3205.2
Description
EARTH TERMINAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
4.1mm
Manufacturer
Conta-Clip, Inc.
Termination Style
Push In
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1004,56870 €456,87 €
Manufacturers Standard Package
Unit Price without VAT:4,56870 €
Unit Price with VAT:5,43675 €