
3200.2 | |
|---|---|
DigiKey Part Number | 2080-3200.2-ND |
Manufacturer | |
Manufacturer Product Number | 3200.2 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 16-24 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Conta-Clip, Inc. | Current - IEC 17.5 A |
Series | Voltage - IEC 800V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Feed Through | Color Beige |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 4.1mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12020 € | 112,02 € |
| Unit Price without VAT: | 1,12020 € |
|---|---|
| Unit Price with VAT: | 1,33304 € |

