


28652.4 | |
|---|---|
DigiKey Part Number | 2080-28652.4-ND |
Manufacturer | |
Manufacturer Product Number | 28652.4 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Up to 16 Cable Openings |
Manufacturer Conta-Clip, Inc. | Panel Cutout Dimensions Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Bushing, Grommet Type Grommet, Entry Plate | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,21000 € | 27,21 € |
| 10 | 23,12300 € | 231,23 € |
| 30 | 21,39833 € | 641,95 € |
| 50 | 20,64160 € | 1.032,08 € |
| 100 | 19,65700 € | 1.965,70 € |
| 250 | 18,42772 € | 4.606,93 € |
| Unit Price without VAT: | 27,21000 € |
|---|---|
| Unit Price with VAT: | 32,37990 € |

