



28632.6 | |
|---|---|
DigiKey Part Number | 2080-28632.6-ND |
Manufacturer | |
Manufacturer Product Number | 28632.6 |
Description | GROMMET ENTRY PLATE PA66 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Up to 16 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) | |
Diameter - Inside | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| 10 | 28,91600 € | 289,16 € |
| 30 | 26,76000 € | 802,80 € |
| 50 | 25,81300 € | 1.290,65 € |
| 100 | 24,58220 € | 2.458,22 € |
| 250 | 23,04520 € | 5.761,30 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

