28567.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28567.6

DigiKey Part Number
2080-28567.6-ND
Manufacturer
Manufacturer Product Number
28567.6
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.236" ~ 0.276" (6.00mm ~ 7.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Diameter - Inside
0.236" ~ 0.276" (6.00mm ~ 7.00mm)
Features
IP66 - Dust Tight, Water Resistant
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,68000 €2,68 €
52,27400 €11,37 €
102,13400 €21,34 €
301,94000 €58,20 €
501,86120 €93,06 €
1001,76380 €176,38 €
2501,65076 €412,69 €
5001,57560 €787,80 €
1.0001,50823 €1.508,23 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €