
28545.4 | |
|---|---|
DigiKey Part Number | 2080-28545.4-ND |
Manufacturer | |
Manufacturer Product Number | 28545.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split 0.945" ~ 0.984" (24.00mm ~ 25.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 1.685" (42.80mm) |
Manufacturer Conta-Clip, Inc. | Diameter - Inside 0.945" ~ 0.984" (24.00mm ~ 25.00mm) |
Series | Features IP66 - Dust Tight, Water Resistant |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,83600 € | 28,36 € |
| Unit Price without VAT: | 2,83600 € |
|---|---|
| Unit Price with VAT: | 3,37484 € |

