
28535.4 | |
|---|---|
DigiKey Part Number | 2080-28535.4-ND |
Manufacturer | |
Manufacturer Product Number | 28535.4 |
Description | FRAME GROMMET SPLIT 0.591" BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split 0.591" (15.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.685" (42.80mm) | |
Diameter - Inside | 0.591" (15.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 3,06800 € | 15,34 € |
| 10 | 2,88200 € | 28,82 € |
| 30 | 2,62667 € | 78,80 € |
| 50 | 2,52260 € | 126,13 € |
| 100 | 2,39450 € | 239,45 € |
| 250 | 2,24536 € | 561,34 € |
| 500 | 2,14612 € | 1.073,06 € |
| 1.000 | 2,05720 € | 2.057,20 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

