
28522.4 | |
|---|---|
DigiKey Part Number | 2080-28522.4-ND |
Manufacturer | |
Manufacturer Product Number | 28522.4 |
Description | FRAME GROMMET SPLIT 0.118" BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.118" (3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.118" (3.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,27400 € | 11,37 € |
| 10 | 2,13400 € | 21,34 € |
| 30 | 1,94000 € | 58,20 € |
| 50 | 1,86120 € | 93,06 € |
| 100 | 1,76380 € | 176,38 € |
| 250 | 1,65076 € | 412,69 € |
| 500 | 1,57560 € | 787,80 € |
| 1.000 | 1,50823 € | 1.508,23 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

