


28502.4 | |
|---|---|
DigiKey Part Number | 2080-28502.4-ND |
Manufacturer | |
Manufacturer Product Number | 28502.4 |
Description | KDS SCREW FRAME BLACK 8/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2.76" W x 4.96" L (70.10mm x 126.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,49000 € | 20,49 € |
| 5 | 17,86800 € | 89,34 € |
| 10 | 16,93400 € | 169,34 € |
| 25 | 15,84760 € | 396,19 € |
| 50 | 15,12480 € | 756,24 € |
| 100 | 14,47730 € | 1.447,73 € |
| 250 | 13,72300 € | 3.430,75 € |
| 500 | 13,22030 € | 6.610,15 € |
| Unit Price without VAT: | 20,49000 € |
|---|---|
| Unit Price with VAT: | 24,38310 € |


