
28199.7 | |
|---|---|
DigiKey Part Number | 2080-28199.7-ND |
Manufacturer | |
Manufacturer Product Number | 28199.7 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PVC White |
Category | Applications Device Marker |
Manufacturer Conta-Clip, Inc. | Color - Background White |
Series | Length 2.047" (52.00mm) |
Packaging Box | Width 0.591" (15.00mm) |
Part Status Active | Material - Body PVC |
Printer Name TTPCard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,37857 € | 193,00 € |
| Unit Price without VAT: | 1,37857 € |
|---|---|
| Unit Price with VAT: | 1,64050 € |

