
28186.8 | |
|---|---|
DigiKey Part Number | 2080-28186.8-ND |
Manufacturer | |
Manufacturer Product Number | 28186.8 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive PVC Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Adhesive | |
Printer Name | TTPCard | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 3.780" (96.00mm) | |
Width | 0.787" (20.00mm) | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,68080 € | 585,10 € |
| Unit Price without VAT: | 4,68080 € |
|---|---|
| Unit Price with VAT: | 5,57015 € |

