
28186.6 | |
|---|---|
DigiKey Part Number | 2080-28186.6-ND |
Manufacturer | |
Manufacturer Product Number | 28186.6 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive PVC Gray |
Category | Printer Name TTPCard |
Manufacturer Conta-Clip, Inc. | Applications Device Marker |
Series | Color - Background Gray |
Packaging Box | Length 3.780" (96.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Label Type Self Adhesive | Material - Body PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,99248 € | 624,06 € |
| Unit Price without VAT: | 4,99248 € |
|---|---|
| Unit Price with VAT: | 5,94105 € |

