
28183.8 | |
|---|---|
DigiKey Part Number | 2080-28183.8-ND |
Manufacturer | |
Manufacturer Product Number | 28183.8 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive PVC Yellow |
Category | Printer Name TTPCard |
Manufacturer Conta-Clip, Inc. | Applications Device Marker |
Series | Color - Background Yellow |
Packaging Box | Length 1.575" (40.00mm) |
Part Status Active | Width 0.787" (20.00mm) |
Label Type Self Adhesive | Material - Body PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38444 € | 596,11 € |
| Unit Price without VAT: | 2,38444 € |
|---|---|
| Unit Price with VAT: | 2,83748 € |

