
28159.6 | |
|---|---|
DigiKey Part Number | 2080-28159.6-ND |
Manufacturer | |
Manufacturer Product Number | 28159.6 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive PVC Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Adhesive | |
Printer Name | TTPCard | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 2.441" (62.00mm) | |
Width | 2.362" (60.00mm) | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,06680 € | 353,34 € |
| Unit Price without VAT: | 7,06680 € |
|---|---|
| Unit Price with VAT: | 8,40949 € |

