
28155.8 | |
|---|---|
DigiKey Part Number | 2080-28155.8-ND |
Manufacturer | |
Manufacturer Product Number | 28155.8 |
Description | DEVICE AND INSTALLATION MARKERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PVC Yellow |
Category | Applications Device Marker |
Manufacturer Conta-Clip, Inc. | Color - Background Yellow |
Series | Length 1.575" (40.00mm) |
Packaging Box | Width 1.181" (30.00mm) |
Part Status Active | Material - Body PVC |
Printer Name TTPCard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,87917 € | 232,75 € |
| Unit Price without VAT: | 3,87917 € |
|---|---|
| Unit Price with VAT: | 4,61621 € |

