
28131.8 | |
|---|---|
DigiKey Part Number | 2080-28131.8-ND |
Manufacturer | |
Manufacturer Product Number | 28131.8 |
Description | WIRE MARKR CBL TIE 15MMX75MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.95" L (15.0mm x 75.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.315" ~ 0.551" (8.00mm ~ 14.00mm) |
Manufacturer Conta-Clip, Inc. | Legend Blank |
Series | Color White |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.59" W x 2.95" L (15.0mm x 75.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,31070 € | 462,14 € |
| Unit Price without VAT: | 2,31070 € |
|---|---|
| Unit Price with VAT: | 2,74973 € |

