
28126.8 | |
|---|---|
DigiKey Part Number | 2080-28126.8-ND |
Manufacturer | |
Manufacturer Product Number | 28126.8 |
Description | WIRE MARKER CBL TIE 15MM X 38MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 1.50" L (15.0mm x 38.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 1.50" L (15.0mm x 38.0mm) | |
Cable Diameter | 0.169" ~ 0.276" (4.30mm ~ 7.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81003 € | 486,02 € |
| Unit Price without VAT: | 0,81003 € |
|---|---|
| Unit Price with VAT: | 0,96394 € |

