
28124.8 | |
|---|---|
DigiKey Part Number | 2080-28124.8-ND |
Manufacturer | |
Manufacturer Product Number | 28124.8 |
Description | WIRE MARKER CBL TIE 13MM X 57MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.24" L (13.0mm x 57.0mm) Yellow Polycarbonate (PC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.24" L (13.0mm x 57.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,77597 € | 543,18 € |
| Unit Price without VAT: | 0,77597 € |
|---|---|
| Unit Price with VAT: | 0,92340 € |

