
2666.0200 | |
|---|---|
DigiKey Part Number | 2080-2666.0200-ND |
Manufacturer | |
Manufacturer Product Number | 2666.0200 |
Description | WIRE MARKER PUSH ON 4MM YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.16" L (4.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.16" L (4.0mm) | |
Cable Diameter | 0.630" (16.00mm) | |
Legend | A | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09452 € | 47,26 € |
| Unit Price without VAT: | 0,09452 € |
|---|---|
| Unit Price with VAT: | 0,11248 € |

