
2632.0321 | |
|---|---|
DigiKey Part Number | 2080-2632.0321-ND |
Manufacturer | |
Manufacturer Product Number | 2632.0321 |
Description | WIRE MARKER PUSH ON 4.2MM X 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Polyvinylchloride (PVC) |
Category | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Manufacturer Conta-Clip, Inc. | Legend V |
Series | Color Yellow |
Packaging Box | Material Polyvinylchloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,13200 € | 0,66 € |
| Unit Price without VAT: | 0,13200 € |
|---|---|
| Unit Price with VAT: | 0,15708 € |

