2437.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 10
Unit Price: 14,59000 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 10,19300 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 11,40200 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 7,65900 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 7,65900 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 8,03550 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 8,03550 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 8,03550 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 13,84200 €
Datasheet
Image for 2437.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2437.2

DigiKey Part Number
2080-2437.2-ND
Manufacturer
Manufacturer Product Number
2437.2
Description
CONN TERM BLK FEED THRU 10-22AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
24V
Manufacturer
Conta-Clip, Inc.
Current - UL
30 A
Series
Voltage - UL
300V
Packaging
Box
Wire Gauge or Range - AWG
10-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through
Features
LED
Number of Positions
4
Color
Beige
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
9mm
Current - IEC
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1040.2Conta-Clip, Inc.102080-1040.2-ND14,59000 €Parametric Equivalent
1041.2Conta-Clip, Inc.02080-1041.2-ND10,19300 €Parametric Equivalent
1042.2Conta-Clip, Inc.02080-1042.2-ND11,40200 €Parametric Equivalent
2312.2Conta-Clip, Inc.02080-2312.2-ND7,65900 €Parametric Equivalent
2313.2Conta-Clip, Inc.02080-2313.2-ND7,65900 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1008,03550 €803,55 €
Manufacturers Standard Package
Unit Price without VAT:8,03550 €
Unit Price with VAT:9,56225 €