10 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2425.0

DigiKey Part Number
2080-2425.0-ND
Manufacturer
Manufacturer Product Number
2425.0
Description
10P,INT JUMPER ASSY;UNINSULATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.197" (5.00mm)
Style
Round Pins
For Use With/Related Products
IK, IKD, SRK Series
Contact Material
Copper
Contact Finish
Tin
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,08000 €5,08 €
54,35000 €21,75 €
104,09200 €40,92 €
303,73833 €112,15 €
503,59420 €179,71 €
1003,41640 €341,64 €
2503,20968 €802,42 €
5003,07204 €1.536,02 €
1.0002,94868 €2.948,68 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €