
2320.2 | |
|---|---|
DigiKey Part Number | 2080-2320.2-ND |
Manufacturer | |
Manufacturer Product Number | 2320.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Conta-Clip, Inc. | Current - UL 30 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Diode |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046.2 | Conta-Clip, Inc. | 3 | 2080-1046.2-ND | 9,38000 € | Parametric Equivalent |
| 1046.5 | Conta-Clip, Inc. | 0 | 2080-1046.5-ND | 4,76100 € | Parametric Equivalent |
| 1047.2 | Conta-Clip, Inc. | 0 | 2080-1047.2-ND | 4,64600 € | Parametric Equivalent |
| 1047.5 | Conta-Clip, Inc. | 0 | 2080-1047.5-ND | 6,69000 € | Parametric Equivalent |
| 2321.2 | Conta-Clip, Inc. | 0 | 2080-2321.2-ND | 9,20600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,96900 € | 89,69 € |
| Unit Price without VAT: | 8,96900 € |
|---|---|
| Unit Price with VAT: | 10,67311 € |


