
2310.2 | |
|---|---|
DigiKey Part Number | 2080-2310.2-ND |
Manufacturer | |
Manufacturer Product Number | 2310.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 6V |
Manufacturer Conta-Clip, Inc. | Current - UL 30 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features LED |
Number of Positions 4 | Color Beige |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311.2 | Conta-Clip, Inc. | 0 | 2080-2311.2-ND | 9,52100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,52100 € | 95,21 € |
| Unit Price without VAT: | 9,52100 € |
|---|---|
| Unit Price with VAT: | 11,32999 € |

