
22019.2 | |
|---|---|
DigiKey Part Number | 2080-22019.2-ND |
Manufacturer | |
Manufacturer Product Number | 22019.2 |
Description | CABLE GLAND 28.96-35.05MM PG48 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG48 Gray |
Category | Thread Size PG48 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.550" (13.97mm) |
Packaging Bag | Panel Hole Size 2.360" (59.9mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Gray |
Outside Cable Diameter (Min) 1.140" (28.96mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 1.380" (35.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,41200 € | 107,06 € |
| Unit Price without VAT: | 21,41200 € |
|---|---|
| Unit Price with VAT: | 25,48028 € |

