
2193.5 | |
|---|---|
DigiKey Part Number | 2080-2193.5-ND |
Manufacturer | |
Manufacturer Product Number | 2193.5 |
Description | DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 4 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 300V |
Series | Current - UL 16 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,99260 € | 599,26 € |
| Unit Price without VAT: | 5,99260 € |
|---|---|
| Unit Price with VAT: | 7,13119 € |

