
2162.0200 | |
|---|---|
DigiKey Part Number | 2080-2162.0200-ND |
Manufacturer | |
Manufacturer Product Number | 2162.0200 |
Description | WIRE MARKER PUSH ON 6.6MM X 4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.26" W x 0.16" L (6.6mm x 4.0mm) Yellow Polyvinylchloride (PVC) |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Conta-Clip, Inc. | Legend A |
Series | Color Yellow |
Packaging Box | Material Polyvinylchloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.26" W x 0.16" L (6.6mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,07772 € | 19,43 € |
| Unit Price without VAT: | 0,07772 € |
|---|---|
| Unit Price with VAT: | 0,09249 € |

