
2158.2 | |
|---|---|
DigiKey Part Number | 2080-2158.2-ND |
Manufacturer | |
Manufacturer Product Number | 2158.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 6.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Conta-Clip, Inc. | Current - UL 30 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color Beige |
Mounting Type Direct Mount | Length 0.866" (22.00mm) |
Number of Positions 2 | Height (Max) 0.906" (23.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,02360 € | 25,59 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,84340 € | 84,34 € |
| 300 | 0,74117 € | 222,35 € |
| 500 | 0,70412 € | 352,06 € |
| 1.000 | 0,66282 € | 662,82 € |
| 5.000 | 0,59787 € | 2.989,35 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

