Image for 2152.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152.0

DigiKey Part Number
2080-2152.0-ND
Manufacturer
Manufacturer Product Number
2152.0
Description
CROSS CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
98 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
98
Pitch
0.197" (5.00mm)
Style
Round Pins
For Use With/Related Products
RK, RKD Series
Contact Material
Copper
Contact Finish
Tin
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,32000 €27,32 €
Manufacturers Standard Package
Unit Price without VAT:27,32000 €
Unit Price with VAT:32,51080 €