
17522.2 | |
|---|---|
DigiKey Part Number | 2080-17522.2-ND |
Manufacturer | |
Manufacturer Product Number | 17522.2 |
Description | TEST DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,45740 € | 372,87 € |
| Unit Price without VAT: | 7,45740 € |
|---|---|
| Unit Price with VAT: | 8,87431 € |

