
17124.2 | |
|---|---|
DigiKey Part Number | 2080-17124.2-ND |
Manufacturer | |
Manufacturer Product Number | 17124.2 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 4-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 1000V |
Series | Current - UL 80 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-25mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17124.4 | Conta-Clip, Inc. | 0 | 2080-17124.4-ND | 2,56580 € | Parametric Equivalent |
| 17124.5 | Conta-Clip, Inc. | 0 | 2080-17124.5-ND | 3,29580 € | Parametric Equivalent |
| 17124.6 | Conta-Clip, Inc. | 0 | 2080-17124.6-ND | 3,29580 € | Parametric Equivalent |
| 17124.8 | Conta-Clip, Inc. | 0 | 2080-17124.8-ND | 3,29580 € | Parametric Equivalent |
| 17124.9 | Conta-Clip, Inc. | 0 | 2080-17124.9-ND | 2,56580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,29580 € | 164,79 € |
| Unit Price without VAT: | 3,29580 € |
|---|---|
| Unit Price with VAT: | 3,92200 € |

