
16005.2 | |
|---|---|
DigiKey Part Number | 2080-16005.2-ND |
Manufacturer | |
Manufacturer Product Number | 16005.2 |
Description | SPD TYPE 2 280VAC MCOV 4 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 280VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 280VAC | |
Current - Discharge (Nom) (8/20µS) | 80 kA | |
Current - Discharge (Max) (8/20µS) | 160 kA | |
Voltage - Protection Rating (VPR) | 400 V | |
Voltage - Protection Level (VP) (2416) | 1.25 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,67000 € | 203,67 € |
| Unit Price without VAT: | 203,67000 € |
|---|---|
| Unit Price with VAT: | 242,36730 € |

