
1533.2 | |
|---|---|
DigiKey Part Number | 2080-1533.2-ND |
Manufacturer | |
Manufacturer Product Number | 1533.2 |
Description | EARTH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-10 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 12.0mm |
Manufacturer Conta-Clip, Inc. | Termination Style Screw |
Series | Wire Gauge or Range - AWG 4-10 AWG |
Packaging Box | Wire Gauge or Range - mm² 2.5-25mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,80320 € | 390,16 € |
| Unit Price without VAT: | 7,80320 € |
|---|---|
| Unit Price with VAT: | 9,28581 € |

