
1500.2 | |
|---|---|
DigiKey Part Number | 2080-1500.2-ND |
Manufacturer | |
Manufacturer Product Number | 1500.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge or Range - AWG 8-22 AWG |
Series | Wire Gauge or Range - mm² 0.2-10mm² |
Packaging Box | Housing Color Beige |
Part Status Active | Length 1.268" (32.20mm) |
Type Middle | Height (Max) 1.220" (31.00mm) |
Mounting Type Direct Mount | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 10mm |
Termination Style Screw | Operating Temperature -40°C ~ 105°C |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,94500 € | 197,25 € |
| Unit Price without VAT: | 3,94500 € |
|---|---|
| Unit Price with VAT: | 4,69455 € |

