Parametric Equivalent

1398.2 | |
|---|---|
DigiKey Part Number | 2080-1398.2-ND |
Manufacturer | |
Manufacturer Product Number | 1398.2 |
Description | DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393.5 | Conta-Clip, Inc. | 0 | 2080-1393.5-ND | 4,02270 € | Parametric Equivalent |
| 1394.2 | Conta-Clip, Inc. | 0 | 2080-1394.2-ND | 4,81620 € | Parametric Equivalent |
| 1395.2 | Conta-Clip, Inc. | 0 | 2080-1395.2-ND | 6,30480 € | Parametric Equivalent |
| 1396.2 | Conta-Clip, Inc. | 0 | 2080-1396.2-ND | 6,12940 € | Parametric Equivalent |
| 1397.2 | Conta-Clip, Inc. | 0 | 2080-1397.2-ND | 4,95740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12700 € | 312,70 € |
| Unit Price without VAT: | 3,12700 € |
|---|---|
| Unit Price with VAT: | 3,72113 € |

