Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
1390.2
1390.2

1390.2

DigiKey Part Number
2080-1390.2-ND
Manufacturer
Manufacturer Product Number
1390.2
Description
6MMKNIFEDISCONECTTB;35/32MMDIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
Conta-Clip, Inc.
Voltage - IEC
400V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.2-4mm²
Disconnect Type
Switch, Knife
Color
Beige
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
6.0mm
Stripping Length
8mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,05000 €7,05 €
104,99600 €49,96 €
254,40120 €110,03 €
504,03820 €201,91 €
1003,74230 €374,23 €
3003,38927 €1.016,78 €
5003,26490 €1.632,45 €
1.0003,12842 €3.128,42 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €