
1340.2 | |
|---|---|
DigiKey Part Number | 2080-1340.2-ND |
Manufacturer | |
Manufacturer Product Number | 1340.2 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle |
Category | Current - UL 20 A |
Manufacturer Conta-Clip, Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-22 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Housing Color Beige |
Type Middle | Length 1.768" (44.90mm) |
Mounting Type Direct Mount | Height (Max) 0.906" (23.00mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 24 A | Operating Temperature -40°C ~ 105°C |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14980 € | 257,49 € |
| Unit Price without VAT: | 5,14980 € |
|---|---|
| Unit Price with VAT: | 6,12826 € |

