
1283.2 | |
|---|---|
DigiKey Part Number | 2080-1283.2-ND |
Manufacturer | |
Manufacturer Product Number | 1283.2 |
Description | THREE-LEVEL INITIATOR TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 250V |
Manufacturer Conta-Clip, Inc. | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features LED |
Number of Positions 6 | Color Beige |
Number of Levels 3; 2 Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 24 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1266.2 | Conta-Clip, Inc. | 0 | 2080-1266.2-ND | 12,76500 € | Parametric Equivalent |
| 1267.2 | Conta-Clip, Inc. | 0 | 2080-1267.2-ND | 12,76500 € | Parametric Equivalent |
| 1284.2 | Conta-Clip, Inc. | 0 | 2080-1284.2-ND | 8,59600 € | Parametric Equivalent |
| 1285.2 | Conta-Clip, Inc. | 0 | 2080-1285.2-ND | 12,35300 € | Parametric Equivalent |
| 1286.2 | Conta-Clip, Inc. | 0 | 2080-1286.2-ND | 12,35300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,04700 € | 120,47 € |
| Unit Price without VAT: | 12,04700 € |
|---|---|
| Unit Price with VAT: | 14,33593 € |


