
12357.1 | |
|---|---|
DigiKey Part Number | 2080-12357.1-ND |
Manufacturer | |
Manufacturer Product Number | 12357.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 21 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,65320 € | 232,66 € |
| Unit Price without VAT: | 4,65320 € |
|---|---|
| Unit Price with VAT: | 5,53731 € |

