
12107.3 | |
|---|---|
DigiKey Part Number | 2080-12107.3-ND |
Manufacturer | |
Manufacturer Product Number | 12107.3 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 20-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Orange |
Positions Per Level 3 | Operating Temperature -30°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.1303 | Altech Corporation | 0 | 1920-38.1303-ND | 0,90940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,93480 € | 46,74 € |
| Unit Price without VAT: | 0,93480 € |
|---|---|
| Unit Price with VAT: | 1,11241 € |

