12012.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 1,18140 €
Datasheet
Image for 12012.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12012.0

DigiKey Part Number
2080-12012.0-ND
Manufacturer
Manufacturer Product Number
12012.0
Description
PCB TERMINAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
150 V
Manufacturer
Conta-Clip, Inc.
Wire Gauge
20-28 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Color
Gray
Positions Per Level
4
Operating Temperature
-30°C ~ 105°C
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Steel, Stainless
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38.1104Altech Corporation01920-38.1104-ND1,18140 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
501,24160 €62,08 €
Manufacturers Standard Package
Unit Price without VAT:1,24160 €
Unit Price with VAT:1,47750 €