
11202.4 | |
|---|---|
DigiKey Part Number | 2080-11202.4-ND |
Manufacturer | |
Manufacturer Product Number | 11202.4 |
Description | TERM BLOCK PLUG 4POS 10MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug for Unshrouded Header 0.394" (10.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Conta-Clip, Inc. | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Plug for Unshrouded Header | Color Gray |
Number of Positions 4 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.394" (10.00mm) | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,30400 € | 65,20 € |
| Unit Price without VAT: | 1,30400 € |
|---|---|
| Unit Price with VAT: | 1,55176 € |

